RF Amplifier IC General Purpose 6GHz ~ 14GHz 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPL3050SR

DigiKey Part Number
2312-QPL3050SRTR-ND - Tape & Reel (TR)
2312-QPL3050SRCT-ND - Cut Tape (CT)
2312-QPL3050SRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QPL3050SR
Description
6 - 14GHZ DRIVER AMPLIFIER
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 6GHz ~ 14GHz 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
6GHz ~ 14GHz
P1dB
20dBm
Gain
19dB
Noise Figure
4dB
RF Type
General Purpose
Voltage - Supply
3V ~ 5.5V
Current - Supply
74mA
Test Frequency
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 988
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 336,94000 Kč1 336,94 Kč
25932,96640 Kč23 324,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100762,22740 Kč76 222,74 Kč
Manufacturers Standard Package
Unit Price without VAT:1 336,94000 Kč
Unit Price with VAT:1 617,69740 Kč