


AX3HAF1-100.0000T | |
|---|---|
DigiKey Part Number | 535-AX3HAF1-100.0000TTR-ND - Tape & Reel (TR) 535-AX3HAF1-100.0000TCT-ND - Cut Tape (CT) 535-AX3HAF1-100.0000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AX3HAF1-100.0000T |
Description | XTAL OSC XO 100MHZ 3.3V HCSL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AX3HAF1-100.0000T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,51000 Kč | 107,51 Kč |
| 10 | 93,37800 Kč | 933,78 Kč |
| 25 | 88,30080 Kč | 2 207,52 Kč |
| 50 | 84,65140 Kč | 4 232,57 Kč |
| 100 | 81,15100 Kč | 8 115,10 Kč |
| 250 | 77,10464 Kč | 19 276,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 70,55475 Kč | 70 554,75 Kč |
| 2 000 | 67,65104 Kč | 135 302,08 Kč |
| 3 000 | 66,00966 Kč | 198 028,98 Kč |
| Unit Price without VAT: | 107,51000 Kč |
|---|---|
| Unit Price with VAT: | 130,08710 Kč |








