


AX3HAF1-156.2500T | |
|---|---|
DigiKey Part Number | 535-AX3HAF1-156.2500TTR-ND - Tape & Reel (TR) 535-AX3HAF1-156.2500TCT-ND - Cut Tape (CT) 535-AX3HAF1-156.2500TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AX3HAF1-156.2500T |
Description | XTAL OSC XO 156.25MHZ 3.3V HCSL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AX3HAF1-156.2500T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 30mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output HCSL | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AK3B-0002-T | Abracon LLC | 752 | 535-AK3B-0002-TCT-ND | 76,54000 Kč | Parametric Equivalent |
| OSCHS156.25M-3.3I/S3-25 | YIC | 50 | 3155-OSCHS156.25M-3.3I/S3-25CT-ND | 98,02000 Kč | Parametric Equivalent |
| SIT9366AI-4B1-33E156.250000 | SiTime | 0 | 1473-SIT9366AI-4B1-33E156.250000-ND | 343,28000 Kč | Parametric Equivalent |
| SIT9386AE-4B1-33E156.250000 | SiTime | 0 | 1473-SIT9386AE-4B1-33E156.250000-ND | 539,32000 Kč | Parametric Equivalent |
| XPN336156.250000I | Renesas Electronics Corporation | 500 | 800-XPN336156.250000ITR-ND | 152,52086 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,78000 Kč | 106,78 Kč |
| 10 | 92,74400 Kč | 927,44 Kč |
| 25 | 87,70160 Kč | 2 192,54 Kč |
| 50 | 84,07680 Kč | 4 203,84 Kč |
| 100 | 80,60030 Kč | 8 060,03 Kč |
| 250 | 76,58140 Kč | 19 145,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 70,07594 Kč | 70 075,94 Kč |
| 2 000 | 67,19194 Kč | 134 383,88 Kč |
| 3 000 | 65,56170 Kč | 196 685,10 Kč |
| Unit Price without VAT: | 106,78000 Kč |
|---|---|
| Unit Price with VAT: | 129,20380 Kč |





