
XPN336156.250000I | |
|---|---|
DigiKey Part Number | 800-XPN336156.250000ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPN336156.250000I |
Description | CLCC 3.20X2.50X0.95 MM, 2.10MM P |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 83mA |
Part Status Last Time Buy | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Base Product Number |
Output HCSL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 643H15625I3R | CTS-Frequency Controls | 0 | 643H15625I3R-ND | 57,16562 Kč | Parametric Equivalent |
| SIT9366AI-4B1-33E156.250000 | SiTime | 0 | 1473-SIT9366AI-4B1-33E156.250000-ND | 343,28000 Kč | Parametric Equivalent |
| SIT9375AE-04B1-3310-156.250000E | SiTime | 0 | 1473-SIT9375AE-04B1-3310-156.250000ETR-ND | 162,03514 Kč | Parametric Equivalent |
| SIT9375AI-04B1-3310-156.250000E | SiTime | 0 | 1473-SIT9375AI-04B1-3310-156.250000ETR-ND | 124,64394 Kč | Parametric Equivalent |
| SIT9386AE-4B1-33E156.250000 | SiTime | 0 | 1473-SIT9386AE-4B1-33E156.250000-ND | 539,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 152,52086 Kč | 76 260,43 Kč |
| Unit Price without VAT: | 152,52086 Kč |
|---|---|
| Unit Price with VAT: | 184,55024 Kč |

