Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

643H15625I3R | |
|---|---|
DigiKey Part Number | 643H15625I3R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 643H15625I3R |
Description | XTAL OSC XO 156.2500MHZ HCSL SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCSL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 60mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AX3HAF1-156.2500T | Abracon LLC | 344 | 535-AX3HAF1-156.2500TCT-ND | 106,78000 Kč | Direct |
| AX3HAF1-156.2500T3 | Abracon LLC | 0 | AX3HAF1-156.2500T3-ND | 69,05256 Kč | Direct |
| SIT9366AI-4B1-33E156.250000 | SiTime | 0 | 1473-SIT9366AI-4B1-33E156.250000-ND | 343,28000 Kč | Parametric Equivalent |
| SIT9375AE-04B1-3310-156.250000E | SiTime | 0 | 1473-SIT9375AE-04B1-3310-156.250000ETR-ND | 162,03514 Kč | Parametric Equivalent |
| SIT9375AI-04B1-3310-156.250000E | SiTime | 0 | 1473-SIT9375AI-04B1-3310-156.250000ETR-ND | 124,64394 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 57,16562 Kč | 171 496,86 Kč |
| Unit Price without VAT: | 57,16562 Kč |
|---|---|
| Unit Price with VAT: | 69,17040 Kč |





