Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



AX3HAF1-156.2500T3 | |
|---|---|
DigiKey Part Number | AX3HAF1-156.2500T3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AX3HAF1-156.2500T3 |
Description | XTAL OSC XO 156.25MHZ 3.3V HCSL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AX3HAF1-156.2500T3 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 30mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output HCSL | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AK3B-0002-T | Abracon LLC | 752 | 535-AK3B-0002-TCT-ND | 76,54000 Kč | Parametric Equivalent |
| AX3HAF1-156.2500 | Abracon LLC | 0 | AX3HAF1-156.2500-ND | 0,00000 Kč | Parametric Equivalent |
| AX3HAF1-156.2500T | Abracon LLC | 344 | 535-AX3HAF1-156.2500TCT-ND | 106,78000 Kč | Parametric Equivalent |
| 510DCA156M250CAG | Skyworks Solutions Inc. | 0 | 863-510DCA156M250CAG-ND | 114,39450 Kč | Parametric Equivalent |
| 510DCA156M250CAGR | Skyworks Solutions Inc. | 0 | 863-510DCA156M250CAGRTR-ND | 103,75528 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 69,05256 Kč | 207 157,68 Kč |
| Unit Price without VAT: | 69,05256 Kč |
|---|---|
| Unit Price with VAT: | 83,55360 Kč |







