511DBA156M250CAG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 114,39450 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 103,75528 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 98,05797 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 57,16562 Kč
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 752
Unit Price: 76,54000 Kč
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 344
Unit Price: 106,78000 Kč
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 69,05256 Kč
Datasheet

Parametric Equivalent


YIC
In Stock: 50
Unit Price: 98,02000 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 343,28000 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 162,03514 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 124,64394 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 539,32000 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 418,99000 Kč
Datasheet
156.25 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511DBA156M250CAG

DigiKey Part Number
863-511DBA156M250CAG-ND
Manufacturer
Manufacturer Product Number
511DBA156M250CAG
Description
DIFFERENTIAL/SINGLE-ENDED; SINGL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
44mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.043" (1.10mm)
Output
HCSL
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510DCA156M250CAGSkyworks Solutions Inc.0863-510DCA156M250CAG-ND114,39450 KčParametric Equivalent
510DCA156M250CAGRSkyworks Solutions Inc.0863-510DCA156M250CAGRTR-ND103,75528 KčParametric Equivalent
511DBA156M250CAGRSkyworks Solutions Inc.0863-511DBA156M250CAGRTR-ND98,05797 KčParametric Equivalent
643H15625I3RCTS-Frequency Controls0643H15625I3R-ND57,16562 KčParametric Equivalent
AK3B-0002-TAbracon LLC752535-AK3B-0002-TCT-ND76,54000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Strip
QuantityUnit PriceExt Price
200108,11490 Kč21 622,98 Kč
Manufacturers Standard Package
Unit Price without VAT:108,11490 Kč
Unit Price with VAT:130,81903 Kč