
SIT9366AI-4B1-33E156.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9366AI-4B1-33E156.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9366AI-4B1-33E156.250000 |
Description | MEMS OSC XO 156.2500MHZ HCSL SMD |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 89mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output HCSL | Current - Supply (Disable) (Max) 58mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,28000 Kč | 343,28 Kč |
| 10 | 298,38000 Kč | 2 983,80 Kč |
| 25 | 282,20840 Kč | 7 055,21 Kč |
| 50 | 270,57500 Kč | 13 528,75 Kč |
| 100 | 259,42780 Kč | 25 942,78 Kč |
| 250 | 245,41336 Kč | 61 353,34 Kč |
| 500 | 235,33262 Kč | 117 666,31 Kč |
| Unit Price without VAT: | 343,28000 Kč |
|---|---|
| Unit Price with VAT: | 415,36880 Kč |

