Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

510DCA156M250CAG | |
|---|---|
DigiKey Part Number | 863-510DCA156M250CAG-ND |
Manufacturer | |
Manufacturer Product Number | 510DCA156M250CAG |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 44mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output HCSL | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510DCA156M250CAGR | Skyworks Solutions Inc. | 0 | 863-510DCA156M250CAGRTR-ND | 103,75528 Kč | Parametric Equivalent |
| SIT9366AI-4B1-33E156.250000 | SiTime | 0 | 1473-SIT9366AI-4B1-33E156.250000-ND | 343,28000 Kč | Parametric Equivalent |
| SIT9375AE-04B1-3310-156.250000E | SiTime | 0 | 1473-SIT9375AE-04B1-3310-156.250000ETR-ND | 162,03514 Kč | Parametric Equivalent |
| SIT9375AI-04B1-3310-156.250000E | SiTime | 0 | 1473-SIT9375AI-04B1-3310-156.250000ETR-ND | 124,64394 Kč | Parametric Equivalent |
| SIT9386AE-4B1-33E156.250000 | SiTime | 0 | 1473-SIT9386AE-4B1-33E156.250000-ND | 539,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 114,39450 Kč | 22 878,90 Kč |
| Unit Price without VAT: | 114,39450 Kč |
|---|---|
| Unit Price with VAT: | 138,41735 Kč |




