



G6K-2F-RF-V DC5 | |
|---|---|
DigiKey Part Number | Z6604-ND |
Manufacturer | |
Manufacturer Product Number | G6K-2F-RF-V DC5 |
Description | RELAY RF DPDT 1A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay DPDT (2 Form C) 5VDC Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6K-2F-RF-V DC5 Models |
Category | Must Operate Voltage 4 VDC |
Manufacturer Omron Electronics Inc-EMC Div | Must Release Voltage 0.5 VDC |
Series | Operate Time 3 ms |
Packaging Tube | Release Time 3 ms |
Part Status Active | Mounting Type Surface Mount |
Coil Type Non Latching | Termination Style Gull Wing |
Coil Current 21.1 mA | Operating Temperature -40°C ~ 70°C |
Coil Voltage 5VDC | Contact Material Silver (Ag), Gold (Au) |
Contact Form DPDT (2 Form C) | Coil Power 100mW |
Contact Rating (Current) 1 A | Coil Resistance 237 Ohms |
Switching Voltage 125VAC, 60VDC - Max | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 629,02000 Kč | 1 629,02 Kč |
| 10 | 1 450,66800 Kč | 14 506,68 Kč |
| 40 | 1 352,67025 Kč | 54 106,81 Kč |
| 80 | 1 306,14125 Kč | 104 491,30 Kč |
| 120 | 1 279,65133 Kč | 153 558,16 Kč |
| Unit Price without VAT: | 1 629,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 971,11420 Kč |










