



G6K-2F-RF-T-TR03 DC5 | |
|---|---|
DigiKey Part Number | Z1358TR-ND - Tape & Reel (TR) Z1358CT-ND - Cut Tape (CT) Z1358DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6K-2F-RF-T-TR03 DC5 |
Description | RELAY RF DPDT 1A 5V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay DPDT (2 Form C) 5VDC Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6K-2F-RF-T-TR03 DC5 Models |
Category | Must Operate Voltage 4 VDC |
Manufacturer Omron Electronics Inc-EMC Div | Must Release Voltage 0.5 VDC |
Series | Operate Time 3 ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Release Time 3 ms |
Part Status Active | Mounting Type Surface Mount |
Coil Type Non Latching | Termination Style Gull Wing |
Coil Current 21.1 mA | Operating Temperature -40°C ~ 70°C |
Coil Voltage 5VDC | Contact Material Silver (Ag), Gold (Au) |
Contact Form DPDT (2 Form C) | Coil Power 100mW |
Contact Rating (Current) 1 A | Coil Resistance 237 Ohms |
Switching Voltage 125VAC, 60VDC - Max | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 546,58000 Kč | 546,58 Kč |
| 10 | 486,86000 Kč | 4 868,60 Kč |
| 25 | 464,90400 Kč | 11 622,60 Kč |
| 50 | 448,93720 Kč | 22 446,86 Kč |
| 100 | 433,51000 Kč | 43 351,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 410,11683 Kč | 123 035,05 Kč |
| Unit Price without VAT: | 546,58000 Kč |
|---|---|
| Unit Price with VAT: | 661,36180 Kč |











