500 Position Connector High Density Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 Position Connector High Density Array, Female Surface Mount Gold
SEARAY

SEAF-50-05.0-S-10-1-A-K-TR

DigiKey Part Number
612-SEAF-50-05.0-S-10-1-A-K-TR-ND - Tape & Reel (TR)
612-SEAF-50-05.0-S-10-1-A-K-TRCT-ND - Cut Tape (CT)
612-SEAF-50-05.0-S-10-1-A-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEAF-50-05.0-S-10-1-A-K-TR
Description
CONN HD ARRAY RCPT 500P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
500 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAF-50-05.0-S-10-1-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
High Density Array, Female
Number of Positions
500
Pitch
0.050" (1.27mm)
Number of Rows
10
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm
Height Above Board
0.199" (5.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 453
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1645,27000 Kč645,27 Kč
10548,42600 Kč5 484,26 Kč
25514,08160 Kč12 852,04 Kč
50503,67060 Kč25 183,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
275438,86047 Kč120 686,63 Kč
550411,49398 Kč226 321,69 Kč
Manufacturers Standard Package
Unit Price without VAT:645,27000 Kč
Unit Price with VAT:780,77670 Kč