



SEAF-50-05.0-S-10-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM8013TR-ND - Tape & Reel (TR) SAM8013CT-ND - Cut Tape (CT) 612-SEAF-50-05.0-S-10-2-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAF-50-05.0-S-10-2-A-K-TR |
Description | CONN HD ARRAY RCPT 500P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 500 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-50-05.0-S-10-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 500 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm | |
Height Above Board | 0.199" (5.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 705,81000 Kč | 705,81 Kč |
| 10 | 674,88400 Kč | 6 748,84 Kč |
| 25 | 649,54400 Kč | 16 238,60 Kč |
| 50 | 602,01320 Kč | 30 100,66 Kč |
| 100 | 517,09540 Kč | 51 709,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 439,94731 Kč | 120 985,51 Kč |
| 550 | 376,45935 Kč | 207 052,64 Kč |
| Unit Price without VAT: | 705,81000 Kč |
|---|---|
| Unit Price with VAT: | 854,03010 Kč |












