SEAM-50-11.0-S-10-2-A-K-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 50
Unit Price: 1 611,09000 Kč
Datasheet
500 Position Connector High Density Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 Position Connector High Density Array, Male Surface Mount Gold
SEAM-50-11.0-S-10-2-A-K-TR
SEAM-50-11.0-S-10-2-A-K-TR
SEARAY

SEAM-50-11.0-S-10-2-A-K-TR

DigiKey Part Number
SAM14480TR-ND - Tape & Reel (TR)
SAM14480CT-ND - Cut Tape (CT)
SAM14480DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEAM-50-11.0-S-10-2-A-K-TR
Description
CONN HD ARRAY PLUG 500P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
500 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAM-50-11.0-S-10-2-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
10
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
High Density Array, Male
Mated Stacking Heights
16mm, 17mm, 17.5mm, 18.5mm
Number of Positions
500
Height Above Board
0.575" (14.61mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SEAM-50-11.0-S-10-1-A-K-TRSamtec Inc.50612-SEAM-50-11.0-S-10-1-A-K-CT-ND1 611,09000 KčSimilar
Available To Order
Factory Stock: 225
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 611,09000 Kč1 611,09 Kč
101 371,24900 Kč13 712,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
751 120,30467 Kč84 022,85 Kč
Manufacturers Standard Package
Unit Price without VAT:1 611,09000 Kč
Unit Price with VAT:1 949,41890 Kč