
USB3510-30-C | |
|---|---|
DigiKey Part Number | 2073-USB3510-30-CTR-ND - Tape & Reel (TR) 2073-USB3510-30-CCT-ND - Cut Tape (CT) 2073-USB3510-30-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB3510-30-C |
Description | MICRO B SKT, SMT, VERTICAL, 30", |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB - micro B Receptacle Connector 5 Position Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | USB3510-30-C Models |
Category | Operating Temperature -30°C ~ 85°C |
Manufacturer GCT | Number of Ports 1 |
Series | Current Rating (Amps) 1A, 1.8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 30VAC |
Part Status Active | Mating Cycles 10000 |
Connector Type USB - micro B | Shielding Shielded |
Number of Contacts 5 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder | Base Product Number |
Ingress Protection IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,84000 Kč | 49,84 Kč |
| 10 | 42,27400 Kč | 422,74 Kč |
| 25 | 39,60880 Kč | 990,22 Kč |
| 50 | 37,71920 Kč | 1 885,96 Kč |
| 100 | 35,91730 Kč | 3 591,73 Kč |
| 250 | 33,66660 Kč | 8 416,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 31,30739 Kč | 21 915,17 Kč |
| 1 400 | 29,81368 Kč | 41 739,15 Kč |
| 2 100 | 28,97345 Kč | 60 844,25 Kč |
| 3 500 | 27,94881 Kč | 97 820,84 Kč |
| 4 900 | 27,29372 Kč | 133 739,23 Kč |
| 7 000 | 26,61636 Kč | 186 314,52 Kč |
| Unit Price without VAT: | 49,84000 Kč |
|---|---|
| Unit Price with VAT: | 60,30640 Kč |



