SEAM-50-11.0-L-10-2-A-K-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 50
Unit Price: 1 611,09000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1 611,09000 Kč
Datasheet
500 Position Connector High Density Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 Position Connector High Density Array, Male Surface Mount Gold
SEAM-50-11.0-L-10-2-A-K-TR
SEAM-50-11.0-L-10-2-A-K-TR
SEARAY

SEAM-50-11.0-L-10-2-A-K-TR

DigiKey Part Number
SAM14477TR-ND - Tape & Reel (TR)
SAM14477CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAM-50-11.0-L-10-2-A-K-TR
Description
CONN HD ARRAY PLUG 500P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
500 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAM-50-11.0-L-10-2-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
10
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
High Density Array, Male
Mated Stacking Heights
16mm, 17mm, 17.5mm, 18.5mm
Number of Positions
500
Height Above Board
0.575" (14.61mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SEAM-50-11.0-S-10-1-A-K-TRSamtec Inc.50612-SEAM-50-11.0-S-10-1-A-K-CT-ND1 611,09000 KčSimilar
SEAM-50-11.0-S-10-2-A-K-TRSamtec Inc.0SAM14480CT-ND1 611,09000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 64 View Now
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
11 198,15000 Kč1 198,15 Kč
101 018,31100 Kč10 183,11 Kč
25991,69560 Kč24 792,39 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
75861,29320 Kč64 596,99 Kč
150810,20973 Kč121 531,46 Kč
Manufacturers Standard Package
Unit Price without VAT:1 198,15000 Kč
Unit Price with VAT:1 449,76150 Kč

Other Suppliers on DigiKey

15In Stock
Ships from WEC