


SEAM-50-11.0-S-10-1-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-50-11.0-S-10-1-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-50-11.0-S-10-1-A-K-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-50-11.0-S-10-1-A-K-TR |
Description | CONN HD ARRAY PLUG 500P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 500 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-50-11.0-S-10-1-A-K-TR Models |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 16mm, 17mm, 17.5mm, 18.5mm |
Number of Positions 500 | Height Above Board 0.575" (14.61mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAM-50-11.0-S-10-2-A-K-TR | Samtec Inc. | 0 | SAM14480CT-ND | 66,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 611,09000 Kč | 1 611,09 Kč |
| 10 | 1 371,24900 Kč | 13 712,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1 120,30467 Kč | 84 022,85 Kč |
| Unit Price without VAT: | 1 611,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 949,41890 Kč |





