500 Position Connector High Density Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 Position Connector High Density Array, Female Surface Mount Gold
SEAF-50-05.0-S-10-2-A-K-TR
SEARAY

SEAF-50-05.0-S-10-2-A-K-TR

DigiKey Part Number
SAM8013TR-ND - Tape & Reel (TR)
SAM8013CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAF-50-05.0-S-10-2-A-K-TR
Description
CONN HD ARRAY RCPT 500P SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
500 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAF-50-05.0-S-10-2-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
10
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
High Density Array, Female
Mated Stacking Heights
7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm
Number of Positions
500
Height Above Board
0.199" (5.05mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SEAF-50-05.0-L-10-1-A-K-TRSamtec Inc.219612-SEAF-50-05.0-L-10-1-A-K-TRCT-ND647,35000 KčSimilar
SEAF-50-05.0-L-10-2-A-K-TRSamtec Inc.431SAM15052CT-ND617,95000 KčSimilar
SEAF-50-05.0-S-10-1-A-K-TRSamtec Inc.221612-SEAF-50-05.0-S-10-1-A-K-TRCT-ND710,76000 KčSimilar
In-Stock: 1 998
Factory Stock: 550
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1631,30000 Kč631,30 Kč
10536,57000 Kč5 365,70 Kč
25502,98480 Kč12 574,62 Kč
50492,09800 Kč24 604,90 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
275435,88069 Kč119 867,19 Kč
550402,04171 Kč221 122,94 Kč
Manufacturers Standard Package
Unit Price without VAT:631,30000 Kč
Unit Price with VAT:763,87300 Kč