


SEAF-50-05.0-L-10-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM15052TR-ND - Tape & Reel (TR) SAM15052CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-50-05.0-L-10-2-A-K-TR |
Description | CONN HD ARRAY RCPT 500P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 500 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-50-05.0-L-10-2-A-K-TR Models |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm |
Number of Positions 500 | Height Above Board 0.199" (5.05mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 617,95000 Kč | 617,95 Kč |
| 10 | 525,14100 Kč | 5 251,41 Kč |
| 25 | 492,26480 Kč | 12 306,62 Kč |
| 50 | 480,64420 Kč | 24 032,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 395,10782 Kč | 108 654,65 Kč |
| 550 | 392,68291 Kč | 215 975,60 Kč |
| Unit Price without VAT: | 617,95000 Kč |
|---|---|
| Unit Price with VAT: | 747,71950 Kč |



