


SEAF-50-05.0-S-10-1-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-50-05.0-S-10-1-A-K-TR-ND - Tape & Reel (TR) 612-SEAF-50-05.0-S-10-1-A-K-TRCT-ND - Cut Tape (CT) 612-SEAF-50-05.0-S-10-1-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAF-50-05.0-S-10-1-A-K-TR |
Description | CONN HD ARRAY RCPT 500P SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-50-05.0-S-10-1-A-K-TR Models |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm |
Number of Positions 500 | Height Above Board 0.199" (5.05mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF-50-05.0-L-10-1-A-K-TR | Samtec Inc. | 219 | 612-SEAF-50-05.0-L-10-1-A-K-TRCT-ND | 647,35000 Kč | Similar |
| SEAF-50-05.0-L-10-2-A-K-TR | Samtec Inc. | 431 | SAM15052CT-ND | 617,95000 Kč | Similar |
| SEAF-50-05.0-S-10-2-A-K-TR | Samtec Inc. | 1 998 | SAM8013CT-ND | 631,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 710,76000 Kč | 710,76 Kč |
| 10 | 604,08000 Kč | 6 040,80 Kč |
| 25 | 566,26000 Kč | 14 156,50 Kč |
| 50 | 560,19120 Kč | 28 009,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 457,67433 Kč | 125 860,44 Kč |
| Unit Price without VAT: | 710,76000 Kč |
|---|---|
| Unit Price with VAT: | 860,01960 Kč |











