


VS-30BQ040-M3/9AT | |
|---|---|
DigiKey Part Number | VS-30BQ040-M3/9ATGITR-ND - Tape & Reel (TR) VS-30BQ040-M3/9ATGICT-ND - Cut Tape (CT) VS-30BQ040-M3/9ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-30BQ040-M3/9AT |
Description | DIODE SCHOTTKY 40V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 230pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 14,44700 Kč | 144,47 Kč |
| 100 | 9,43440 Kč | 943,44 Kč |
| 500 | 7,27748 Kč | 3 638,74 Kč |
| 1 000 | 6,58224 Kč | 6 582,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 5,59315 Kč | 19 576,02 Kč |
| 7 000 | 5,16518 Kč | 36 156,26 Kč |
| 10 500 | 4,94713 Kč | 51 944,86 Kč |
| 17 500 | 4,70222 Kč | 82 288,85 Kč |
| 24 500 | 4,55722 Kč | 111 651,89 Kč |
| 35 000 | 4,41628 Kč | 154 569,80 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |




