


HMC7043LP7FE | |
|---|---|
DigiKey Part Number | 505-HMC7043LP7FE-ND |
Manufacturer | |
Manufacturer Product Number | HMC7043LP7FE |
Description | IC FRACT-N PLL W/SWEEPR 48LFCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | IC 3.2GHz 1 48-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | HMC7043LP7FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Input | Clock | |
Output | CML, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:14 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 3.2GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 789,94000 Kč | 789,94 Kč |
| 10 | 643,04300 Kč | 6 430,43 Kč |
| 25 | 606,33000 Kč | 15 158,25 Kč |
| 100 | 565,99690 Kč | 56 599,69 Kč |
| 250 | 546,77112 Kč | 136 692,78 Kč |
| Unit Price without VAT: | 789,94000 Kč |
|---|---|
| Unit Price with VAT: | 955,82740 Kč |












