RF Amplifier IC Radar 6GHz ~ 14GHz 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPL3050TR7

DigiKey Part Number
2312-QPL3050TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QPL3050TR7
Description
6 - 14GHZ DRIVER AMPLIFIER
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 6GHz ~ 14GHz 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
6GHz ~ 14GHz
P1dB
20dBm
Gain
19dB
Noise Figure
4dB
RF Type
Radar
Voltage - Supply
3V ~ 5.5V
Current - Supply
74mA
Test Frequency
6GHz ~ 14GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
750659,86215 Kč494 896,61 Kč
Manufacturers Standard Package
Unit Price without VAT:659,86215 Kč
Unit Price with VAT:798,43320 Kč