
PE42562A-X | |
|---|---|
DigiKey Part Number | 1046-PE42562A-XTR-ND - Tape & Reel (TR) 1046-PE42562A-XDKR-ND 1046-PE42562A-XCT-ND |
Manufacturer | |
Manufacturer Product Number | PE42562A-X |
Description | SP6T, ABSORPTIVE, 50 INSTRUMENTA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP6T 50Ohm 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Test Frequency 8GHz |
Manufacturer pSemi | IIP3 60dBm |
Series | Features DC Blocked |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 2.3V ~ 5.5V |
Topology Absorptive | Operating Temperature -40°C ~ 105°C |
Circuit SP6T | Mounting Type Surface Mount |
Frequency Range 9kHz ~ 8GHz | Package / Case 24-VFQFN Exposed Pad |
Isolation 30dB | Supplier Device Package 24-QFN (4x4) |
Insertion Loss 1.6dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 124,89064 Kč | 62 445,32 Kč |
| 1 000 | 121,97654 Kč | 121 976,54 Kč |
| 1 500 | 120,51788 Kč | 180 776,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,20000 Kč | 248,20 Kč |
| 10 | 194,67200 Kč | 1 946,72 Kč |
| 25 | 181,26320 Kč | 4 531,58 Kč |
| 100 | 166,73880 Kč | 16 673,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,20000 Kč | 248,20 Kč |
| 10 | 194,67200 Kč | 1 946,72 Kč |
| 25 | 181,26320 Kč | 4 531,58 Kč |
| 100 | 166,73880 Kč | 16 673,88 Kč |
| Unit Price without VAT: | 248,20000 Kč |
|---|---|
| Unit Price with VAT: | 300,32200 Kč |








