SN65HVD231DR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 6 633
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,13000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 3,02000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,75000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,17382 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 9 173
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,93000 Kč
Datasheet
1/1 Transceiver Half CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD231DR

DigiKey Part Number
296-26343-2-ND - Tape & Reel (TR)
296-26343-1-ND - Cut Tape (CT)
296-26343-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVD231DR
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD231DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
100 mV
Manufacturer
Texas Instruments
Data Rate
1Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
CANbus
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65HVD230DRTexas Instruments6 633296-11654-1-ND2,10000 KčParametric Equivalent
SN65HVD230DRG4Texas Instruments0296-37663-1-ND2,13000 KčParametric Equivalent
SN65HVD230QDRTexas Instruments0296-39176-1-ND3,02000 KčParametric Equivalent
SN65HVD230QDRG4Texas Instruments0296-24420-1-ND2,75000 KčParametric Equivalent
SN65HVD231DRG4Texas Instruments0SN65HVD231DRG4-ND1,17382 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,92000 Kč46,92 Kč
1034,70400 Kč347,04 Kč
2531,65880 Kč791,47 Kč
10028,30090 Kč2 830,09 Kč
25026,70172 Kč6 675,43 Kč
50025,87834 Kč12 939,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50024,10520 Kč60 263,00 Kč
5 00023,60033 Kč118 001,65 Kč
7 50023,34731 Kč175 104,83 Kč
Manufacturers Standard Package
Unit Price without VAT:46,92000 Kč
Unit Price with VAT:56,77320 Kč