
SN65HVD232DR | |
|---|---|
DigiKey Part Number | 296-26344-2-ND - Tape & Reel (TR) 296-26344-1-ND - Cut Tape (CT) 296-26344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD232DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD232DR Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,10000 Kč | 51,10 Kč |
| 10 | 37,89400 Kč | 378,94 Kč |
| 25 | 34,60360 Kč | 865,09 Kč |
| 100 | 30,98080 Kč | 3 098,08 Kč |
| 250 | 29,25444 Kč | 7 313,61 Kč |
| 500 | 28,46276 Kč | 14 231,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,45303 Kč | 66 132,57 Kč |
| 5 000 | 25,90816 Kč | 129 540,80 Kč |
| 7 500 | 25,63544 Kč | 192 265,80 Kč |
| Unit Price without VAT: | 51,10000 Kč |
|---|---|
| Unit Price with VAT: | 61,83100 Kč |











