Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN65HVD230QDR | |
|---|---|
DigiKey Part Number | 296-39176-2-ND - Tape & Reel (TR) 296-39176-1-ND - Cut Tape (CT) 296-39176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD230QDR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD230QDR Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD230QD | Texas Instruments | 0 | 296-13123-5-ND | 0,00000 Kč | Direct |
| SN65HVD230DR | Texas Instruments | 6 633 | 296-11654-1-ND | 2,10000 Kč | Parametric Equivalent |
| SN65HVD230DRG4 | Texas Instruments | 0 | 296-37663-1-ND | 2,13000 Kč | Parametric Equivalent |
| SN65HVD230QDRG4 | Texas Instruments | 0 | 296-24420-1-ND | 2,75000 Kč | Parametric Equivalent |
| SN65HVD231DR | Texas Instruments | 0 | 296-26343-1-ND | 1,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,41000 Kč | 73,41 Kč |
| 10 | 55,12100 Kč | 551,21 Kč |
| 25 | 50,57880 Kč | 1 264,47 Kč |
| 100 | 45,57550 Kč | 4 557,55 Kč |
| 250 | 43,18924 Kč | 10 797,31 Kč |
| 500 | 42,69412 Kč | 21 347,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 39,31679 Kč | 98 291,97 Kč |
| 5 000 | 38,56395 Kč | 192 819,75 Kč |
| Unit Price without VAT: | 73,41000 Kč |
|---|---|
| Unit Price with VAT: | 88,82610 Kč |









