SN65C3222PW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 481
Unit Price: 259,03000 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 2 215
Unit Price: 259,03000 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 22
Unit Price: 407,10000 Kč
Datasheet

Direct


MaxLinear, Inc.
In Stock: 4 838
Unit Price: 42,13000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 259
Unit Price: 54,85000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 458
Unit Price: 54,85000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 194
Unit Price: 198,75000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4 605
Unit Price: 200,42000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 39,83000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 1 622
Unit Price: 34,83000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 37,96000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 21,61506 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 414
Unit Price: 50,05000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 019
Unit Price: 41,92000 Kč
Datasheet
2/2 Transceiver Full RS232 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65C3222PW

DigiKey Part Number
296-33564-5-ND
Manufacturer
Manufacturer Product Number
SN65C3222PW
Description
IC TRANSCEIVER FULL 2/2 20TSSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65C3222PW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
Texas Instruments
Data Rate
1Mbps
Packaging
Tube
Voltage - Supply
3V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
20-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX3222EEUP+Analog Devices Inc./Maxim Integrated481MAX3222EEUP+-ND259,03000 KčDirect
MAX3222EEUP+TAnalog Devices Inc./Maxim Integrated2 215MAX3222EEUP+CT-ND259,03000 KčDirect
MAX3222EEUP/V+Analog Devices Inc./Maxim Integrated22505-MAX3222EEUP/V+-ND407,10000 KčDirect
SP3222EUEY-L/TRMaxLinear, Inc.4 8381016-1795-1-ND42,13000 KčDirect
ICL3222EIVZRenesas Electronics Corporation259ICL3222EIVZ-ND54,85000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types