SP3222EUCY-L/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MaxLinear, Inc.
In Stock: 6
Unit Price: 43,38000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 1 756
Unit Price: 44,42220 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 40,80569 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 418
Unit Price: 72,58000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 469
Unit Price: 107,61000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 7 068
Unit Price: 107,61000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 126
Unit Price: 107,61000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 028
Unit Price: 54,85000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 27,29985 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 27,29985 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 575
Unit Price: 54,85000 Kč
Datasheet
2/2 Transceiver Full RS232 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3222EUCY-L/TR

DigiKey Part Number
SP3222EUCY-L/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP3222EUCY-L/TR
Description
IC TRANSCEIVER FULL 2/2 20TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
MaxLinear, Inc.
Data Rate
120kbps
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
20-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (54)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SP3223EUEY-L/TRMaxLinear, Inc.61016-SP3223EUEY-L/TRCT-ND43,38000 KčParametric Equivalent
TRSF3222ECPWRTexas Instruments1 756296-25076-2-ND44,42220 KčDirect
SN65C3222PWTexas Instruments0296-33564-5-ND40,80569 KčUpgrade
SN65C3222PWRTexas Instruments0296-15373-2-ND0,00000 KčUpgrade
TRSF3222EIPWTexas Instruments0296-34681-5-ND0,00000 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50021,61506 Kč54 037,65 Kč
Manufacturers Standard Package
Unit Price without VAT:21,61506 Kč
Unit Price with VAT:26,15422 Kč