
MAX3222EEUP+ | |
|---|---|
DigiKey Part Number | MAX3222EEUP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3222EEUP+ |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3222EEUP+ Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,03000 Kč | 259,03 Kč |
| 10 | 203,34100 Kč | 2 033,41 Kč |
| 74 | 176,97865 Kč | 13 096,42 Kč |
| 148 | 170,79385 Kč | 25 277,49 Kč |
| 296 | 165,70257 Kč | 49 047,96 Kč |
| 518 | 162,25739 Kč | 84 049,33 Kč |
| 1 036 | 158,67774 Kč | 164 390,14 Kč |
| Unit Price without VAT: | 259,03000 Kč |
|---|---|
| Unit Price with VAT: | 313,42630 Kč |






