
MAX3222EEUP/V+ | |
|---|---|
DigiKey Part Number | 505-MAX3222EEUP/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3222EEUP/V+ |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3222EEUP/V+ Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,10000 Kč | 407,10 Kč |
| 10 | 324,32400 Kč | 3 243,24 Kč |
| 74 | 285,14824 Kč | 21 100,97 Kč |
| 148 | 275,95770 Kč | 40 841,74 Kč |
| 296 | 268,39409 Kč | 79 444,65 Kč |
| 518 | 263,27492 Kč | 136 376,41 Kč |
| Unit Price without VAT: | 407,10000 Kč |
|---|---|
| Unit Price with VAT: | 492,59100 Kč |

