
SP3222EUEY-L/TR | |
|---|---|
DigiKey Part Number | 1016-1795-2-ND - Tape & Reel (TR) 1016-1795-1-ND - Cut Tape (CT) 1016-1795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3222EUEY-L/TR |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 120kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3222EEUP/V+ | Analog Devices Inc./Maxim Integrated | 22 | 505-MAX3222EEUP/V+-ND | 407,10000 Kč | Direct |
| ADM3222ARUZ | Analog Devices Inc. | 3 469 | 505-ADM3222ARUZ-ND | 107,61000 Kč | Similar |
| ADM3222ARUZ-REEL | Analog Devices Inc. | 7 068 | ADM3222ARUZ-REELCT-ND | 107,61000 Kč | Similar |
| ICL3222EIVZ | Renesas Electronics Corporation | 259 | ICL3222EIVZ-ND | 54,85000 Kč | Similar |
| MAX3222ECPWR | Texas Instruments | 6 104 | 296-19820-1-ND | 49,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,13000 Kč | 42,13 Kč |
| 10 | 31,03300 Kč | 310,33 Kč |
| 25 | 28,25520 Kč | 706,38 Kč |
| 100 | 25,21220 Kč | 2 521,22 Kč |
| 250 | 23,75940 Kč | 5 939,85 Kč |
| 500 | 22,91060 Kč | 11 455,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,40392 Kč | 53 509,80 Kč |
| 5 000 | 20,94568 Kč | 104 728,40 Kč |
| 7 500 | 20,71627 Kč | 155 372,03 Kč |
| Unit Price without VAT: | 42,13000 Kč |
|---|---|
| Unit Price with VAT: | 50,97730 Kč |











