
ICL3222EIVZ-T | |
|---|---|
DigiKey Part Number | ICL3222EIVZ-TTR-ND - Tape & Reel (TR) ICL3222EIVZ-TCT-ND - Cut Tape (CT) ICL3222EIVZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL3222EIVZ-T |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3223EIVZ-T | Renesas Electronics Corporation | 186 | ICL3223EIVZ-TCT-ND | 62,57000 Kč | Parametric Equivalent |
| ICL3223EIVZ-T7A | Renesas Electronics Corporation | 500 | ICL3223EIVZ-T7ACT-ND | 84,88000 Kč | Parametric Equivalent |
| MAX3222EIPWR | Texas Instruments | 6 000 | 296-19822-1-ND | 55,89000 Kč | Direct |
| TRS3222EIPWR | Texas Instruments | 3 066 | 296-22593-1-ND | 51,93000 Kč | Direct |
| ADM3222ARSZ-REEL | Analog Devices Inc. | 1 743 | ADM3222ARSZ-REELCT-ND | 107,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,85000 Kč | 54,85 Kč |
| 10 | 39,06200 Kč | 390,62 Kč |
| 25 | 35,31240 Kč | 882,81 Kč |
| 100 | 31,26450 Kč | 3 126,45 Kč |
| 250 | 29,36456 Kč | 7 341,14 Kč |
| 500 | 28,22750 Kč | 14 113,75 Kč |
| 1 000 | 27,29735 Kč | 27 297,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,32006 Kč | 65 800,15 Kč |
| 5 000 | 25,73364 Kč | 128 668,20 Kč |
| 7 500 | 25,44062 Kč | 190 804,65 Kč |
| Unit Price without VAT: | 54,85000 Kč |
|---|---|
| Unit Price with VAT: | 66,36850 Kč |

