
ICL3223EIVZ-T | |
|---|---|
DigiKey Part Number | ICL3223EIVZ-TTR-ND - Tape & Reel (TR) ICL3223EIVZ-TCT-ND - Cut Tape (CT) ICL3223EIVZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL3223EIVZ-T |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3222EIVZ-T | Renesas Electronics Corporation | 1 458 | ICL3222EIVZ-TCT-ND | 54,85000 Kč | Parametric Equivalent |
| ICL3223EIVZ-T7A | Renesas Electronics Corporation | 500 | ICL3223EIVZ-T7ACT-ND | 84,88000 Kč | Parametric Equivalent |
| MAX3223EIPW | Texas Instruments | 3 811 | 296-33378-5-ND | 69,03000 Kč | Direct |
| MAX3223EIPWR | Texas Instruments | 12 191 | 296-19843-1-ND | 61,73000 Kč | Direct |
| TRS3223EIPW | Texas Instruments | 22 | TRS3223EIPW-ND | 56,52000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 44,90200 Kč | 449,02 Kč |
| 25 | 40,67640 Kč | 1 016,91 Kč |
| 100 | 36,11760 Kč | 3 611,76 Kč |
| 250 | 33,97360 Kč | 8 493,40 Kč |
| 500 | 32,69100 Kč | 16 345,50 Kč |
| 1 000 | 31,64134 Kč | 31 641,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 30,53804 Kč | 76 345,10 Kč |
| 5 000 | 29,87592 Kč | 149 379,60 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |

