
ICL3223EIVZ-T7A | |
|---|---|
DigiKey Part Number | ICL3223EIVZ-T7ATR-ND - Tape & Reel (TR) ICL3223EIVZ-T7ACT-ND - Cut Tape (CT) ICL3223EIVZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL3223EIVZ-T7A |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,46000 Kč | 85,46 Kč |
| 10 | 62,13300 Kč | 621,33 Kč |
| 25 | 56,55200 Kč | 1 413,80 Kč |
| 100 | 50,51280 Kč | 5 051,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 47,67384 Kč | 11 918,46 Kč |
| 500 | 45,97470 Kč | 22 987,35 Kč |
| 750 | 45,12695 Kč | 33 845,21 Kč |
| 1 250 | 44,19054 Kč | 55 238,17 Kč |
| 1 750 | 43,64453 Kč | 76 377,93 Kč |
| 2 500 | 43,12040 Kč | 107 801,00 Kč |
| Unit Price without VAT: | 85,46000 Kč |
|---|---|
| Unit Price with VAT: | 103,40660 Kč |

