
TRS3223EIPW | |
|---|---|
DigiKey Part Number | TRS3223EIPW-ND |
Manufacturer | |
Manufacturer Product Number | TRS3223EIPW |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3223EIPW Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 500kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3223EIPWR | Texas Instruments | 12 191 | 296-19843-1-ND | 61,73000 Kč | MFR Recommended |
| MAX3223EIPW | Texas Instruments | 3 811 | 296-33378-5-ND | 69,03000 Kč | Parametric Equivalent |
| ICL3223EIVZ | Renesas Electronics Corporation | 0 | ICL3223EIVZ-ND | 62,57000 Kč | Direct |
| ICL3223EIVZ-T | Renesas Electronics Corporation | 176 | ICL3223EIVZ-TCT-ND | 62,57000 Kč | Direct |
| ICL3223IVZ | Renesas Electronics Corporation | 0 | 20-ICL3223IVZ-ND | 62,57000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,52000 Kč | 56,52 Kč |
| 10 | 42,14900 Kč | 421,49 Kč |
| Unit Price without VAT: | 56,52000 Kč |
|---|---|
| Unit Price with VAT: | 68,38920 Kč |

