
MAX3223EIPWR | |
|---|---|
DigiKey Part Number | 296-19843-2-ND - Tape & Reel (TR) 296-19843-1-ND - Cut Tape (CT) 296-19843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3223EIPWR |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3223EIPWR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 500kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3223EEUP+T | Analog Devices Inc./Maxim Integrated | 4 108 | MAX3223EEUP+CT-ND | 126,28000 Kč | Similar |
| MAX3224EEUP+ | Analog Devices Inc./Maxim Integrated | 204 | MAX3224EEUP+-ND | 126,28000 Kč | Similar |
| SP3223EEY-L | MaxLinear, Inc. | 84 | 1016-1089-5-ND | 15,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 46,15300 Kč | 461,53 Kč |
| 25 | 42,23640 Kč | 1 055,91 Kč |
| 100 | 37,94660 Kč | 3 794,66 Kč |
| 250 | 35,90064 Kč | 8 975,16 Kč |
| 500 | 35,22744 Kč | 17 613,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 32,81582 Kč | 65 631,64 Kč |
| 4 000 | 32,12811 Kč | 128 512,44 Kč |
| 6 000 | 31,78368 Kč | 190 702,08 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |











