
MAX3222EIPWR | |
|---|---|
DigiKey Part Number | 296-19822-2-ND - Tape & Reel (TR) 296-19822-1-ND - Cut Tape (CT) 296-19822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3222EIPWR |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3222EIPWR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 500kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,89000 Kč | 55,89 Kč |
| 10 | 41,60700 Kč | 416,07 Kč |
| 25 | 38,03200 Kč | 950,80 Kč |
| 100 | 34,10920 Kč | 3 410,92 Kč |
| 250 | 32,23844 Kč | 8 059,61 Kč |
| 500 | 31,49430 Kč | 15 747,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 29,84735 Kč | 59 694,70 Kč |
| Unit Price without VAT: | 55,89000 Kč |
|---|---|
| Unit Price with VAT: | 67,62690 Kč |











