



0430451426 | |
|---|---|
DigiKey Part Number | WM20995-ND |
Manufacturer | |
Manufacturer Product Number | 0430451426 |
Description | CONN HEADER VERT 14POS 3MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430451426 Models |
Category | Contact Length - Post 0.125" (3.18mm) |
Mfr | Insulation Height 0.390" (9.91mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Guide, Board Lock |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Kinked Pin, Solder | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,45000 Kč | 89,45 Kč |
| 10 | 75,92900 Kč | 759,29 Kč |
| 25 | 71,16640 Kč | 1 779,16 Kč |
| 50 | 67,76900 Kč | 3 388,45 Kč |
| 100 | 64,53110 Kč | 6 453,11 Kč |
| 250 | 60,49104 Kč | 15 122,76 Kč |
| 500 | 57,60424 Kč | 28 802,12 Kč |
| 1 000 | 54,85623 Kč | 54 856,23 Kč |
| 2 500 | 51,42519 Kč | 128 562,98 Kč |
| Unit Price without VAT: | 89,45000 Kč |
|---|---|
| Unit Price with VAT: | 108,23450 Kč |












