




0430450826 | |
|---|---|
DigiKey Part Number | WM10701-ND |
Manufacturer | |
Manufacturer Product Number | 0430450826 |
Description | CONN HEADER VERT 8POS 3MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430450826 Models |
Category | Contact Length - Post 0.125" (3.18mm) |
Mfr | Insulation Height 0.390" (9.91mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Guide, Board Lock |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Kinked Pin, Solder | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 Kč | 68,03 Kč |
| 10 | 57,88500 Kč | 578,85 Kč |
| 25 | 54,25280 Kč | 1 356,32 Kč |
| 50 | 51,65640 Kč | 2 582,82 Kč |
| 100 | 49,19010 Kč | 4 919,01 Kč |
| 250 | 46,10936 Kč | 11 527,34 Kč |
| 500 | 43,90922 Kč | 21 954,61 Kč |
| 1 440 | 40,75305 Kč | 58 684,39 Kč |
| 2 880 | 38,80982 Kč | 111 772,28 Kč |
| Unit Price without VAT: | 68,03000 Kč |
|---|---|
| Unit Price with VAT: | 82,31630 Kč |












