




0462070104 | |
|---|---|
DigiKey Part Number | WM20237-ND |
Manufacturer | |
Manufacturer Product Number | 0462070104 |
Description | CONN HEADER VERT 4POS 4.2MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0462070104 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.176" (4.46mm) |
Series | Insulation Height 0.535" (13.60mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 45,77600 Kč | 457,76 Kč |
| 25 | 42,89480 Kč | 1 072,37 Kč |
| 50 | 40,84960 Kč | 2 042,48 Kč |
| 100 | 38,89670 Kč | 3 889,67 Kč |
| 250 | 36,45924 Kč | 9 114,81 Kč |
| 500 | 34,71894 Kč | 17 359,47 Kč |
| 1 000 | 33,06261 Kč | 33 062,61 Kč |
| 2 500 | 30,99380 Kč | 77 484,50 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |











