



2488983-2 | |
|---|---|
DigiKey Part Number | 17-2488983-2-ND |
Manufacturer | |
Manufacturer Product Number | 2488983-2 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 2488983-2 Models |
Category | LED Color Green - Yellow |
Manufacturer TE Connectivity AMP Connectors | Number of Cores per Jack 4 |
Packaging Box | Shielding Shielded |
Part Status Active | Features Board Lock |
Connector Type RJ45 | Tab Direction User Selectable |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation Vertical | Shield Material Brass |
Termination Solder | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Height Above Board 0.665" (16.90mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,79000 Kč | 150,79 Kč |
| 10 | 128,09400 Kč | 1 280,94 Kč |
| 25 | 120,06920 Kč | 3 001,73 Kč |
| 60 | 112,87000 Kč | 6 772,20 Kč |
| 120 | 107,48233 Kč | 12 897,88 Kč |
| 300 | 100,75570 Kč | 30 226,71 Kč |
| 540 | 96,66485 Kč | 52 199,02 Kč |
| 1 020 | 92,42749 Kč | 94 276,04 Kč |
| Unit Price without VAT: | 150,79000 Kč |
|---|---|
| Unit Price with VAT: | 182,45590 Kč |











