
74VHCV245FT | |
|---|---|
DigiKey Part Number | 74VHCV245FTTR-ND - Tape & Reel (TR) 74VHCV245FTCT-ND - Cut Tape (CT) 74VHCV245FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCV245FT |
Description | IC TXRX NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHCV245FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,99800 Kč | 49,98 Kč |
| 25 | 4,43480 Kč | 110,87 Kč |
| 100 | 3,82160 Kč | 382,16 Kč |
| 250 | 3,53020 Kč | 882,55 Kč |
| 500 | 3,35380 Kč | 1 676,90 Kč |
| 1 000 | 3,20912 Kč | 3 209,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,05638 Kč | 7 640,95 Kč |
| 5 000 | 2,96429 Kč | 14 821,45 Kč |
| 7 500 | 2,91813 Kč | 21 885,98 Kč |
| 12 500 | 2,86702 Kč | 35 837,75 Kč |
| 17 500 | 2,83715 Kč | 49 650,12 Kč |
| 25 000 | 2,80842 Kč | 70 210,50 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |











