REF5025AIDRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 73,74000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4 354
Unit Price: 85,40000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 855
Unit Price: 100,82000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 5 095
Unit Price: 100,82000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 385
Unit Price: 190,59000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 379
Unit Price: 190,59000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 246
Unit Price: 250,79000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 174,29702 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 331
Unit Price: 155,81000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 063
Unit Price: 172,06000 Kč
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF5025AIDRG4

DigiKey Part Number
REF5025AIDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
REF5025AIDRG4
Description
IC VREF SERIES 0.1% 8SOIC
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.1% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
REF5025AIDRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
10 mA
Tolerance
±0.1%
Temperature Coefficient
8ppm/°C
Noise - 0.1Hz to 10Hz
7.5µVpp/V
Noise - 10Hz to 10kHz
-
Voltage - Input
2.7V ~ 18V
Current - Supply
1.2mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes