
REF5025AQDRQ1 | |
---|---|
DigiKey Part Number | 296-24222-2-ND - Tape & Reel (TR) 296-24222-1-ND - Cut Tape (CT) 296-24222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF5025AQDRQ1 |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.1% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF5025AQDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 8ppm/°C | |
Noise - 0.1Hz to 10Hz | 7.5µVpp/V | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.7V ~ 18V | |
Current - Supply | 1.2mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 85,40000 Kč | 85,40 Kč |
10 | 64,67700 Kč | 646,77 Kč |
25 | 59,47400 Kč | 1 486,85 Kč |
100 | 53,76010 Kč | 5 376,01 Kč |
250 | 51,03352 Kč | 12 758,38 Kč |
500 | 49,39042 Kč | 24 695,21 Kč |
1 000 | 48,03773 Kč | 48 037,73 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 46,61029 Kč | 116 525,72 Kč |
Unit Price without VAT: | 85,40000 Kč |
---|---|
Unit Price with VAT: | 103,33400 Kč |