


AD5112BCPZ10-500R7 | |
|---|---|
DigiKey Part Number | 505-AD5112BCPZ10-500R7TR-ND - Tape & Reel (TR) 505-AD5112BCPZ10-500R7CT-ND - Cut Tape (CT) 505-AD5112BCPZ10-500R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5112BCPZ10-500R7 |
Description | IC DIG POT 10K 8-LFCSP-UD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 64 Taps I2C Interface 8-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | AD5112BCPZ10-500R7 Models |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 1.8V ~ 5.5V, 2.3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tolerance ±8% |
Part Status Active | Temperature Coefficient (Typ) 35ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 8-LFCSP-UD (2x2) |
Configuration Potentiometer | Package / Case 8-UFDFN Exposed Pad, CSP |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Number of Taps 64 | Resistance - Wiper (Ohms) (Typ) 70 |
Resistance (Ohms) 10k | Base Product Number |
Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,56000 Kč | 52,56 Kč |
| 10 | 38,97900 Kč | 389,79 Kč |
| 25 | 35,61280 Kč | 890,32 Kč |
| 100 | 31,90470 Kč | 3 190,47 Kč |
| 250 | 30,13536 Kč | 7 533,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,06840 Kč | 14 534,20 Kč |
| 1 000 | 28,19059 Kč | 28 190,59 Kč |
| 1 500 | 27,75089 Kč | 41 626,33 Kč |
| 2 500 | 27,26381 Kč | 68 159,52 Kč |
| 3 500 | 26,97909 Kč | 94 426,82 Kč |
| 5 000 | 26,70530 Kč | 133 526,50 Kč |
| Unit Price without VAT: | 52,56000 Kč |
|---|---|
| Unit Price with VAT: | 63,59760 Kč |



