
REF3425QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-53234-2-ND - Tape & Reel (TR) 296-53234-1-ND - Cut Tape (CT) 296-53234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3425QDBVRQ1 |
Description | IC VREF SERIES 0.05% SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.05% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REF3425QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 6ppm/°C | |
Noise - 0.1Hz to 10Hz | 5µVp-p | |
Noise - 10Hz to 10kHz | 24µVrms | |
Voltage - Input | 3V ~ 12V | |
Current - Supply | 95µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,04000 Kč | 85,04 Kč |
| 10 | 64,32900 Kč | 643,29 Kč |
| 25 | 59,14200 Kč | 1 478,55 Kč |
| 100 | 53,44380 Kč | 5 344,38 Kč |
| 250 | 50,72544 Kč | 12 681,36 Kč |
| 500 | 49,08776 Kč | 24 543,88 Kč |
| 1 000 | 47,73951 Kč | 47 739,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 46,07445 Kč | 138 223,35 Kč |
| Unit Price without VAT: | 85,04000 Kč |
|---|---|
| Unit Price with VAT: | 102,89840 Kč |











