
DLW5BTZ142TQ2L | |
|---|---|
DigiKey Part Number | 490-DLW5BTZ142TQ2LTR-ND - Tape & Reel (TR) 490-DLW5BTZ142TQ2LCT-ND - Cut Tape (CT) 490-DLW5BTZ142TQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW5BTZ142TQ2L |
Description | CMC 1.5A 2LN 1.4 KOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.4 kOhms @ 100 MHz 1.5A DCR 56mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW5BTZ142TQ2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.4 kOhms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 56mOhm | |
Voltage Rating - DC | 100V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 19,17100 Kč | 191,71 Kč |
| 25 | 17,73080 Kč | 443,27 Kč |
| 50 | 16,71440 Kč | 835,72 Kč |
| 100 | 15,75900 Kč | 1 575,90 Kč |
| 250 | 14,57848 Kč | 3 644,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 12,97826 Kč | 9 084,78 Kč |
| 1 400 | 12,23839 Kč | 17 133,75 Kč |
| 2 100 | 11,82577 Kč | 24 834,12 Kč |
| 3 500 | 11,32608 Kč | 39 641,28 Kč |
| 4 900 | 11,00895 Kč | 53 943,86 Kč |
| 7 000 | 10,68270 Kč | 74 778,90 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |











