


DF2B36FU,H3F | |
|---|---|
DigiKey Part Number | DF2B36FUH3FTR-ND - Tape & Reel (TR) DF2B36FUH3FCT-ND - Cut Tape (CT) DF2B36FUH3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2B36FU,H3F |
Description | TVS DIODE 28VWM 40VC USC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount USC |
Datasheet | Datasheet |
EDA/CAD Models | DF2B36FU,H3F Models |
Category | Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
Mfr | Power - Peak Pulse 150W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Capacitance @ Frequency 6.5pF @ 1MHz |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case SC-76, SOD-323 |
Voltage - Reverse Standoff (Typ) 28V | Supplier Device Package |
Voltage - Breakdown (Min) 32V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 4,27500 Kč | 42,75 Kč |
| 100 | 2,66740 Kč | 266,74 Kč |
| 500 | 1,97084 Kč | 985,42 Kč |
| 1 000 | 1,74477 Kč | 1 744,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,45683 Kč | 4 370,49 Kč |
| 6 000 | 1,31146 Kč | 7 868,76 Kč |
| 9 000 | 1,23736 Kč | 11 136,24 Kč |
| 15 000 | 1,15400 Kč | 17 310,00 Kč |
| 21 000 | 1,10462 Kč | 23 197,02 Kč |
| 30 000 | 1,05660 Kč | 31 698,00 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |










