Diode 60 V 3A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 3A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

SS3P6HM3/85A

DigiKey Part Number
SS3P6HM3/85AGITR-ND - Tape & Reel (TR)
SS3P6HM3/85AGICT-ND - Cut Tape (CT)
SS3P6HM3/85AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS3P6HM3/85A
Description
DIODE SCHOTTKY 60V 3A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
780 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Capacitance @ Vr, F
80pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-220AA (SMP)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 161 545
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
107,74800 Kč77,48 Kč
1004,94710 Kč494,71 Kč
5003,73638 Kč1 868,19 Kč
1 0003,34540 Kč3 345,40 Kč
2 0003,01605 Kč6 032,10 Kč
5 0002,65927 Kč13 296,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,63372 Kč26 337,20 Kč
20 0002,43331 Kč48 666,20 Kč
30 0002,33123 Kč69 936,90 Kč
50 0002,21655 Kč110 827,50 Kč
70 0002,14865 Kč150 405,50 Kč
100 0002,08268 Kč208 268,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč